+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-64

Card reader: memory; USB A plug; USB 3.0; PnP; 5Gbps


Manufacturer: SAVIO

Manufacturer part number:
AK-64
TME Symbol:
SAVAK-64

Specification

Manufacturer
SAVIO
Type of memory card reader
memory
Connection
USB A plug
Version
USB 3.0
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
PC accessories features
PnP
Data transfer rate
5Gbps
Communication with PC
USB
Gross weight11.63 g
Certificates
EAN code5901986048152
See other products in this category: Computer Adapters SAVIO,
*
AK-64
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD