+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-82

Hub USB; USB 2.0,USB 3.1 Gen 1; PnP; grey; Number of ports: 5


Manufacturer: SAVIO

Manufacturer part number:
AK-82
TME Symbol:
SAVAK-82

Specification

Manufacturer
SAVIO
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1
PC accessories features
PnP
Colour
grey
Number of ports
5
Data transfer rate
5Gbps
Cable length
0.18m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • HDMI socket
  • microSD
  • SD
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight69.83 g
Certificates
EAN code5901986049791
See other products in this category: Computer Adapters SAVIO,
*
AK-82
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.72 USDGross price for quantities from 1 pcs - 11.72 USD
Net price for quantities from 3 pcs - 10.43 USDGross price for quantities from 3 pcs - 10.43 USD
Net price for quantities from 5 pcs - 9.13 USDGross price for quantities from 5 pcs - 9.13 USD