+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-83

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet


Manufacturer: SAVIO

Manufacturer part number:
AK-83
TME Symbol:
SAVAK-83

Specification

Manufacturer
SAVIO
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1 Gen 1
PC accessories features
PnP
Colour
grey
Cable length
0.18m
Enclosure material
aluminium
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Gross weight55.36 g
Certificates
EAN code5901986049807
See other products in this category: Computer Adapters SAVIO,
*
AK-83
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.92 USDGross price for quantities from 1 pcs - 10.92 USD
Net price for quantities from 3 pcs - 9.72 USDGross price for quantities from 3 pcs - 9.72 USD
Net price for quantities from 5 pcs - 8.50 USDGross price for quantities from 5 pcs - 8.50 USD