+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAVIO
Manufacturer | SAVIO | |
Type of connection cable | USB - USB | |
Version | USB 3.1, USB 3.0 | |
Cable length | 1m | |
Insulation colour | black | |
Data transfer rate | 5Gbps | |
Cable external diameter | 4mm |