+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-29

Cable; D-Sub 15pin HD plug,both sides; black; 1.8m; Øcable: 6mm


Manufacturer: SAVIO

Manufacturer part number:
CL-29
TME Symbol:
SAVKABELCL-29

Specification

Manufacturer
SAVIO
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
1.8m
Cable external diameter
6mm
Contact plating
nickel plated
Core diameter
30AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight202.8 g
Certificates
EAN code5901986040064
See other products in this category: Monitor cables and adapters SAVIO,
*
CL-29
3 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 20 pcs - 3.50 USDGross price for quantities from 20 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts