+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-43

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: SAVIO

Manufacturer part number:
CL-43
TME Symbol:
SAVKABELCL-43

Specification

Manufacturer
SAVIO
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.412...2.472GHz
Data transfer rate
300Mbps
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
AES, TKIP, WEP, WPA2, WPA2-PSK, WPA, WPA-PSK
Gross weight21.79 g
Certificates
EAN code5901986040385
See other products in this category: Computer Adapters SAVIO,
*
CL-43
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
Net price for quantities from 10 pcs - 6.88 USDGross price for quantities from 10 pcs - 6.88 USD
Net price for quantities from 20 pcs - 6.01 USDGross price for quantities from 20 pcs - 6.01 USD