+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-76

Cable; USB 2.0; USB A socket,USB A plug; 5m; black; 26AWG,28AWG


Manufacturer: SAVIO

Manufacturer part number:
CL-76
TME Symbol:
SAVKABELCL-76

Specification

Manufacturer
SAVIO
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
black
Core diameter
26AWG, 28AWG
Cable external diameter
4.5mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight129.21 g
Certificates
EAN code5901986041252
See other products in this category: USB cables and adapters SAVIO,
*
CL-76
12 in TME stock
Net price for quantities from 1 pcs - 11.58 USDGross price for quantities from 1 pcs - 11.58 USD
Net price for quantities from 5 pcs - 9.93 USDGross price for quantities from 5 pcs - 9.93 USD
Net price for quantities from 10 pcs - 8.83 USDGross price for quantities from 10 pcs - 8.83 USD
Net price for quantities from 20 pcs - 7.72 USDGross price for quantities from 20 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs