+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLS-13

Cable; Jack 3,5mm 4pin plug,Jack 3.5mm socket x2; 0.2m; black


Manufacturer: SAVIO

Manufacturer part number:
CLS-13
TME Symbol:
SAVKABELCLS-13

Specification

Manufacturer
SAVIO
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.2m
Insulation colour
black
Kind of core
Cu
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm socket x2
Gross weight13.9 g
Certificates
EAN code5901986044918
See other products in this category: Audio - Video Cables SAVIO,
*
CLS-13
33 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 20 pcs - 1.07 USDGross price for quantities from 20 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.