+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MB-03

Mouse; black; USB A; wireless; PnP; 2.4GHz; Charger: No

NEW

Manufacturer: SAVIO

Manufacturer part number:
MB-03
TME Symbol:
SAVMB-03

Specification

Manufacturer
SAVIO
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
wireless
PC accessories features
PnP
Frequency
2.4GHz
Charger included
No
Battery/ rechargeable battery
  • battery AA x1
Gross weight66.4 g
Certificates
EAN code5901986048879
See other products in this category: Peripherals SAVIO,
*
MB-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 3 pcs - 4.38 USDGross price for quantities from 3 pcs - 4.38 USD
Net price for quantities from 5 pcs - 3.83 USDGross price for quantities from 5 pcs - 3.83 USD