+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTV-04

Holder; 60kg; 37÷86"; black; Arm len: 500mm; plastic,steel


Manufacturer: SAVIO

Manufacturer part number:
UTV-04
TME Symbol:
SAVUTV-04

Specification

Manufacturer
SAVIO
Type of PC accessories
holder
Force
60kg
Size
37...86"
Colour
black
Arm length
0.5m
Standard VESA
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Material
plastic, steel
Dimensions
500x660x420mm
Application
monitor x1
Version
adjustable, tiltable, twistable
Gross weight7.0489 kg
EAN code5905106070191
See other products in this category: Stands and Holders SAVIO,
*
UTV-04
2 in TME stock
Net price for quantities from 1 pcs - 47.03 USDGross price for quantities from 1 pcs - 47.03 USD
Net price for quantities from 5 pcs - 40.32 USDGross price for quantities from 5 pcs - 40.32 USD
Net price for quantities from 10 pcs - 35.48 USDGross price for quantities from 10 pcs - 35.48 USD
Net price for quantities from 20 pcs - 31.18 USDGross price for quantities from 20 pcs - 31.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.