+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SAWA-2

Sound transducer: electromagnetic signaller; 12÷24V; 0÷110dB


Manufacturer: MPM

Manufacturer part number:
SAWA-2
TME Symbol:
SAWA-2

Specification

Manufacturer
MPM
Type of sound transducer
electromagnetic signaller
Operating voltage
12...24V
Sound level
0...110dB
Body colour
white
Kind of signal
continous, intermittent, ring, security
Dimensions
65x105mm
Controlled parameter
AC/DC voltage
Gross weight102.66 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator MPM,
*
SAWA-2
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.70 USDGross price for quantities from 1 pcs - 23.70 USD