+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB-12S

Grommet; Ømount.hole: 11.9mm; Øhole: 9.2mm; black


Manufacturer: KSS WIRING

Manufacturer part number:
SB-12S
TME Symbol:
SB-12S

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
11.9mm
Hole diameter
9.2mm
Body colour
black
Panel thickness
max. 1.5mm
C dimension
13.7mm
L dimension
6.3mm
Dimensions
Gross weight0.316 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-12S
0 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs