+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB-16

Grommet; Ømount.hole: 15.9mm; Øhole: 12.7mm; black

Manufacturer: KSS WIRING

Manufacturer part number:
SB-16
TME Symbol:
SB-16

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
15.9mm
Hole diameter
12.7mm
Body colour
black
Panel thickness
max. 1.6mm
C dimension
18.6mm
L dimension
10.3mm
Dimensions
Gross weight0.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-16
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs