+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB-26

Grommet; Ømount.hole: 25.8mm; Øhole: 19.1mm; black

Manufacturer: KSS WIRING

Manufacturer part number:
SB-26
TME Symbol:
SB-26

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
25.8mm
Hole diameter
19.1mm
Body colour
black
Panel thickness
max. 1.6mm
C dimension
28.5mm
L dimension
11.5mm
Dimensions
Gross weight1.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-26
4600 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsCardboard = 5 500 pcs