+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB-30

Grommet; Ømount.hole: 30.1mm; Øhole: 24.1mm; black

Manufacturer: KSS WIRING

Manufacturer part number:
SB-30
TME Symbol:
SB-30

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
30.1mm
Hole diameter
24.1mm
Body colour
black
Panel thickness
max. 1.6mm
C dimension
33.3mm
L dimension
11.5mm
Dimensions
Gross weight2.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-30
18 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsCardboard = 4 000 pcs