+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | grommet | |
Panel cutout diameter | 7.9mm | |
Hole diameter | 5.8mm | |
Body colour | black | |
Panel thickness | max. 1.6mm | |
C dimension | 10.8mm | |
L dimension | 8mm |