+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB-8A

Grommet; Ømount.hole: 7.9mm; Øhole: 5.1mm; black


Manufacturer: KSS WIRING

Manufacturer part number:
SB-8A
TME Symbol:
SB-8A

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
7.9mm
Hole diameter
5.1mm
Body colour
black
Panel thickness
max. 1.6mm
C dimension
10.5mm
L dimension
8mm
Dimensions
Gross weight0.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-8A
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcs