+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB007-03C-TB-E

Diode: Schottky switching; SC59; SMD; 30V; 70mA; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
SB007-03C-TB-E
TME Symbol:
SB007-03C-TB-E

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SC59
Mounting
SMD
Max. off-state voltage
30V
Load current
70mA
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
SB007-03C-TB-E
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)