+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB01-05Q-TL-E

Diode: Schottky switching; SC70,SOT323; SMD; 50V; 0.1A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SB01-05Q-TL-E
TME Symbol:
SB01-05Q-TL-E

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SC70, SOT323
Mounting
SMD
Max. off-state voltage
50V
Load current
0.1A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
SB01-05Q-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.