+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 40V | |
Load current | 1A | |
Semiconductor structure | single diode | |
Case | DO41 | |
Max. forward voltage | 0.48V | |
Max. forward impulse current | 50A | |
Leakage current | 10mA | |
Kind of package | 13 inch reel |