+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB2000/GS-110V

Signaller: obstruction light; flashing light; 96÷224VDC; 30W

Manufacturer: BSSTC

Manufacturer part number:
SB2000/GS-110V
TME Symbol:
SB2000/GS-110V

Specification

Manufacturer
BSSTC
Type of signaller
obstruction light
Signalling method
flashing light
Manufacturer series
SMART BEACON SB2000/xS
Light source
LED
Operating temperature
-55...55°C
IP rating
IP66, IP67
Body colour
red
Power consumption
30W
Mechanical impact resistance
IK08
Luminosity
2000cd
Supply voltage
  • 96...224V AC
  • 96...224V DC
Additional functions
  • automatic flash synchronization system
  • light dependent switch integrated
Gross weight3.2 kg
Certificates
See other products in this category: Light Signalling Devices BSSTC,
See other products from this series.:
*
SB2000/GS-110V
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order