+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB2000/KL-10CD-230V

Signaller: obstruction light; continuous light; 92÷256VDC; 1.6W

Manufacturer: BSSTC

Manufacturer part number:
SB2000/KL-10CD-230V
TME Symbol:
SB2000/KL10CD-230

Specification

Manufacturer
BSSTC
Type of signaller
obstruction light
Signalling method
continuous light
Manufacturer series
SMART BEACON SB2000/xL
Light source
LED
Operating temperature
-55...55°C
IP rating
IP66, IP67
Body colour
red
Power consumption
1.6W
Mechanical impact resistance
IK08
Luminosity
10cd
Supply voltage
  • 92...256V AC
  • 92...256V DC
Additional functions
  • lamp condition signaling
  • optical elements damage signaling
Gross weight2.5 kg
Certificates
See other products in this category: Light Signalling Devices BSSTC,
See other products from this series.:
*
SB2000/KL-10CD-230V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order