+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BSSTC
Manufacturer | BSSTC | |
Type of signaller | obstruction light | |
Signalling method | flashing light | |
Manufacturer series | SMART BEACON SB2000/xEX | |
Light source | LED | |
Operating temperature | -55...55°C | |
IP rating | IP65 | |
Body colour | yellow | |
Power consumption | 25W | |
Mechanical impact resistance | IK10 | |
Luminosity | 2000cd |