+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB390

Diode: Schottky rectifying; THT; 90V; 3A; DO201; Ufmax: 780mV

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB390
TME Symbol:
SB390-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
90V
Load current
3A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.78V
Max. forward impulse current
87A
Capacitance
80pF
Kind of package
Ammo Pack
Gross weight0.867 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB390
754 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 1500 pcs - 0.14 USDGross price for quantities from 1500 pcs - 0.14 USD
Net price for quantities from 1700 pcs - 0.14 USDGross price for quantities from 1700 pcs - 0.14 USD
Net price for quantities from 10200 pcs - 0.13 USDGross price for quantities from 10200 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs