+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB4-OR-4CP

Automation module: safety controller; 24VDC; 0÷50°C; IP20


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
SB4-OR-4CP
TME Symbol:
SB4-OR-4CP

Specification

Manufacturer
PEPPERL+FUCHS
Type of automation module
safety controller
Mounting
for DIN rail mounting
Operating temperature
0...50°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x2
IP rating
IP20
Related items
SLA12-R/124, SLA12-T/124
Supply voltage
  • 24V DC
Gross weight409 g
Certificates
See other products in this category: Safety Switches - Control Modules PEPPERL+FUCHS,
*
SB4-OR-4CP
0 in TME stock
Net price for quantities from 1 pcs - 1 116.89 USDGross price for quantities from 1 pcs - 1 116.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.