+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB5200

Diode: Schottky rectifying; THT; 200V; 5A; DO201; Ufmax: 0.9V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB5200
TME Symbol:
SB5200-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.9V
Max. forward impulse current
125A
Capacitance
0.12nF
Kind of package
Ammo Pack
Gross weight0.878 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB5200
2503 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1700 pcs - 0.17 USDGross price for quantities from 1700 pcs - 0.17 USD
Net price for quantities from 3400 pcs - 0.16 USDGross price for quantities from 3400 pcs - 0.16 USD
Net price for quantities from 5100 pcs - 0.15 USDGross price for quantities from 5100 pcs - 0.15 USD
Net price for quantities from 8500 pcs - 0.15 USDGross price for quantities from 8500 pcs - 0.15 USD
Net price for quantities from 17000 pcs - 0.14 USDGross price for quantities from 17000 pcs - 0.14 USD
Net price for quantities from 23800 pcs - 0.14 USDGross price for quantities from 23800 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs