+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB560-E3/54

Diode: Schottky rectifying; THT; 60V; 5A; DO201AD; Ufmax: 0.65V


Manufacturer: VISHAY

Manufacturer part number:
SB560-E3/54
TME Symbol:
SB560-E3/54

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.65V
Max. forward impulse current
220A
Kind of package
13 inch reel
Manufacturer standard package
1400pcs.
Gross weight1.071 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
SB560-E3/54
2630 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1400 pcs - 0.30 USDGross price for quantities from 1400 pcs - 0.30 USD
Net price for quantities from 2800 pcs - 0.28 USDGross price for quantities from 2800 pcs - 0.28 USD
Net price for quantities from 4200 pcs - 0.27 USDGross price for quantities from 4200 pcs - 0.27 USD
Packaging method by the manufacturer:Reel = 1 400 pcs