+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SB840

Diode: Schottky rectifying; THT; 40V; 8A; Ø5.4x7.5mm; Ufmax: 550mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB840
TME Symbol:
SB840-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
8A
Semiconductor structure
single diode
Body dimensions
Ø5.4x7.5mm
Max. forward voltage
0.55V
Max. forward impulse current
150A
Capacitance
0.4nF
Kind of package
Ammo Pack
Gross weight1.074 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB840
1668 in TME stock
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1250 pcs - 0.19 USDGross price for quantities from 1250 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs