+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBA15-11EGWA

Display: LED; 7-segment; 38mm; 1.5"; No.char: 1; red/green; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SBA15-11EGWA
TME Symbol:
SBA15-11EGWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
38mm
Digit height
1.5"
Number of characters
1
Colour
red/green
Common electrode
anode
Dimensions
47x33.15mm
Mounting
THT
Wavelength
568nm, 625nm
Luminosity of green colour
4.7...24mcd
Luminosity of red colour
3...16mcd
Operating current
10mA
Gross weight20.48 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SBA15-11EGWA
200 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 15 pcs - 6.04 USDGross price for quantities from 15 pcs - 6.04 USD
Net price for quantities from 30 pcs - 5.56 USDGross price for quantities from 30 pcs - 5.56 USD
Net price for quantities from 75 pcs - 4.97 USDGross price for quantities from 75 pcs - 4.97 USD
Net price for quantities from 105 pcs - 4.88 USDGross price for quantities from 105 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs