+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBA23-11EGWA

Display: LED; 7-segment; 57mm; 2.3"; No.char: 1; red/green; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SBA23-11EGWA
TME Symbol:
SBA23-11EGWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
57mm
Digit height
2.3"
Number of characters
1
Colour
red/green
Common electrode
anode
Dimensions
70x32.2mm
Mounting
THT
Wavelength
568nm, 625nm
Luminosity of green colour
8...24mcd
Luminosity of red colour
8...18mcd
Operating current
10mA
Gross weight43.85 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SBA23-11EGWA
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order
Packaging method by the manufacturerTube = 10 pcs