+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBAS16DXV6T1G

Diode: switching; SMD; 100V; 0.2A; 6ns; SOT563; Ufmax: 1.25V; Ir: 30uA

Manufacturer: ONSEMI

Manufacturer part number:
SBAS16DXV6T1G
TME Symbol:
SBAS16DXV6T1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
6ns
Semiconductor structure
double independent
Capacitance
2pF
Case
SOT563
Max. forward voltage
1.25V
Max. forward impulse current
0.5A
Leakage current
30µA
Power dissipation
0.5W
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
SBAS16DXV6T1G
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order