+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBAT54ALT3G

Diode: Schottky switching; SOT23; SMD; 30V; 0.2A; 5ns; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SBAT54ALT3G
TME Symbol:
SBAT54ALT3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
common anode, double
Capacitance
10pF
Max. forward voltage
0.8V
Max. load current
0.3A
Leakage current
2µA
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
SBAT54ALT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.