+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBAT54SLT1G

Diode: Schottky switching; SOT23; SMD; 30V; 0.2A; 5ns; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SBAT54SLT1G
TME Symbol:
SBAT54SLT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
double series
Capacitance
10pF
Max. forward voltage
0.8V
Max. load current
0.3A
Leakage current
2µA
Max. forward impulse current
1A
Reverse recovery time
5ns
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
SBAT54SLT1G
6012 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs