+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | Schottky switching | |
Case | SOD123 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Capacitance | 10pF | |
Max. forward voltage | 0.8V | |
Max. load current | 0.3A | |
Leakage current | 2µA | |
Max. forward impulse current | 0.6A | |
Reverse recovery time | 5ns | |
Kind of package | reel, tape |