+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBB125

Switch-disconnector; Poles: 1; for DIN rail mounting; 25A; 230VAC


Manufacturer: HAGER

Manufacturer part number:
SBB125
TME Symbol:
SBB125

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
230V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBB
Cross section of connecting wires
1...16mm2
Gross weight75.8 g
Certificates
EAN code3250615511683
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBB125
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD
Net price for quantities from 10 pcs - 11.14 USDGross price for quantities from 10 pcs - 11.14 USD