+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81550015

Splice terminal: rail; 114A; 690V; busbar; screw terminal; brown


Manufacturer: SIMET

Manufacturer part number:
81550015
TME Symbol:
SBB16BN

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Current rating
114A
Rated voltage
690V
Mechanical mounting
busbar
Electrical mounting
screw terminal
Colour
brown
Wire cross-section
16mm2
Number of ways
1
Number of terminals
2
Gross weight76.8 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81550015
0 in TME stock
Net price for quantities from 1 pcs - 15.63 USDGross price for quantities from 1 pcs - 15.63 USD
Net price for quantities from 6 pcs - 13.89 USDGross price for quantities from 6 pcs - 13.89 USD
Net price for quantities from 12 pcs - 12.16 USDGross price for quantities from 12 pcs - 12.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.