+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of splice terminal | rail | |
Current rating | 114A | |
Rated voltage | 690V | |
Mechanical mounting | busbar | |
Electrical mounting | screw terminal | |
Colour | grey | |
Wire cross-section | 16mm2 | |
Number of ways | 1 | |
Number of terminals | 2 |