+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of tip | butt splice | |
Ferrule variant | in heat-shrinkable insulation, insulated | |
Wire cross-section | 1.5...2.5mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Colour | blue | |
Wire size | 16AWG...14AWG |