+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC1-100-172

Inductor: ferrite; 10uH; 2.3A; R: 80mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC1-100-172
TME Symbol:
SBC1-100-172

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
2.3A
Resistance
80mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight0.422 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC1-100-172
0 in TME stock
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.