+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC1-102-211

Inductor: ferrite; 1mH; 290mA; R: 4900mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC1-102-211
TME Symbol:
SBC1-102-211

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1mH
Operating current
0.29A
Resistance
4.9Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC1-102-211
0 in TME stock
Net price for quantities from 5000 pcs - 0.47 USDGross price for quantities from 5000 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.44 USDGross price for quantities from 10000 pcs - 0.44 USD
Net price for quantities from 15000 pcs - 0.41 USDGross price for quantities from 15000 pcs - 0.41 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 100 pcs