+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC1-152-181

Inductor: ferrite; 1.5mH; 250mA; R: 8000mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC1-152-181
TME Symbol:
SBC1-152-181

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5mH
Operating current
0.25A
Resistance
Tolerance
±10%
Test frequency
10kHz
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC1-152-181
0 in TME stock
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.