+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC1-220-132

Inductor: ferrite; 22uH; 1.8A; R: 130mΩ; ±20%


Manufacturer: KEMET

Manufacturer part number:
SBC1-220-132
TME Symbol:
SBC1-220-132

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
1.8A
Resistance
0.13Ω
Tolerance
±20%
Test frequency
10kHz
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC1-220-132
0 in TME stock
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.