+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC2-101-671

Inductor: ferrite; 100uH; 930mA; R: 410mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC2-101-671
TME Symbol:
SBC2-101-671

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
0.93A
Resistance
0.41Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight0.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC2-101-671
0 in TME stock
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
No. of pieces (Multiplicity: 200)