+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC2-151-501

Inductor: ferrite; 150uH; 700mA; R: 640mΩ; ±10%


Manufacturer: KEMET

Manufacturer part number:
SBC2-151-501
TME Symbol:
SBC2-151-501

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15mH
Operating current
0.7A
Resistance
0.64Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC2-151-501
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 1.01 USDGross price for quantities from 200 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 5000 pcs - 0.88 USDGross price for quantities from 5000 pcs - 0.88 USD