+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC2-220-132

Inductor: ferrite; 22uH; 1.8A; R: 110mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC2-220-132
TME Symbol:
SBC2-220-132

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
1.8A
Resistance
0.11Ω
Tolerance
±20%
Test frequency
10kHz
Gross weight0.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC2-220-132
0 in TME stock
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.