+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC2-330-112

Inductor: ferrite; 33uH; 1.5A; R: 180mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC2-330-112
TME Symbol:
SBC2-330-112

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
1.5A
Resistance
0.18Ω
Tolerance
±20%
Test frequency
10kHz
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC2-330-112
0 in TME stock
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 500)