+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC2-3R3-352

Inductor: ferrite; 3.3uH; 4.9A; R: 30mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC2-3R3-352
TME Symbol:
SBC2-3R3-352

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
3.3µH
Operating current
4.9A
Resistance
30mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight0.646 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC2-3R3-352
0 in TME stock
Net price for quantities from 3750 pcs - 0.43 USDGross price for quantities from 3750 pcs - 0.43 USD
Net price for quantities from 4500 pcs - 0.40 USDGross price for quantities from 4500 pcs - 0.40 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 750.
Multiplicity: 250.