+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC3-101-961

Inductor: ferrite; 100uH; 1.3A; R: 260mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-101-961
TME Symbol:
SBC3-101-961

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
1.3A
Resistance
0.26Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.536 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-101-961
0 in TME stock
Net price for quantities from 400 pcs - 0.45 USDGross price for quantities from 400 pcs - 0.45 USD
Net price for quantities from 800 pcs - 0.43 USDGross price for quantities from 800 pcs - 0.43 USD
Net price for quantities from 1200 pcs - 0.43 USDGross price for quantities from 1200 pcs - 0.43 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.