+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC3-122-281

Inductor: ferrite; 1.2mH; 390mA; R: 2700mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-122-281
TME Symbol:
SBC3-122-281

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.2mH
Operating current
0.39A
Resistance
2.7Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-122-281
0 in TME stock
Net price for quantities from 400 pcs - 0.59 USDGross price for quantities from 400 pcs - 0.59 USD
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.55 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.