+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBC3-1R5-632

Inductor: ferrite; 1.5uH; 8.8A; R: 10mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC3-1R5-632
TME Symbol:
SBC3-1R5-632

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
8.8A
Resistance
10mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-1R5-632
0 in TME stock
Net price for quantities from 400 pcs - 0.50 USDGross price for quantities from 400 pcs - 0.50 USD
Net price for quantities from 800 pcs - 0.47 USDGross price for quantities from 800 pcs - 0.47 USD
Net price for quantities from 1200 pcs - 0.46 USDGross price for quantities from 1200 pcs - 0.46 USD
Net price for quantities from 2800 pcs - 0.45 USDGross price for quantities from 2800 pcs - 0.45 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.